CD-08AMFM-RL8D04
Images are for reference only
See Product Specifications
See Product Specifications
523-CD-08AMFM-RL8D04
CD-08AMFM-RL8D04
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 08 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 4000mm, PVC, 20 AWG, IP68 Mated
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 08 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 4000mm, PVC, 20 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp850.887 | Rp850.887 | |
| Rp747.966 | Rp7.479.660 | |
| Rp675.867 | Rp33.793.350 | |
| Rp664.492 | Rp66.449.200 | |
| Rp639.358 | Rp127.871.600 | |
| 500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
