CD-08RFMS-RS8C30
Images are for reference only
See Product Specifications
See Product Specifications
523-CD-08RFMS-RS8C30
CD-08RFMS-RS8C30
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 08 pins, Female Connector, Male Contact, Square, 13/16 inch - 28 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 300mm, 20 AWG, IP68 Unmated
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 08 pins, Female Connector, Male Contact, Square, 13/16 inch - 28 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 300mm, 20 AWG, IP68 Unmated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp273.906 | Rp273.906 | |
| Rp226.206 | Rp2.262.060 | |
| Rp225.289 | Rp4.505.780 | |
| Rp201.806 | Rp10.090.300 | |
| Rp196.119 | Rp19.611.900 | |
| Rp188.964 | Rp37.792.800 | |
| Rp184.194 | Rp92.097.000 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
