CD-10BMMA-QL8SN0
Images are for reference only
See Product Specifications
See Product Specifications
523-CD-10BMMA-QL8SN0
CD-10BMMA-QL8SN0
Mfr.:
Description:
Standard Circular Connector X-Lok, Middle Size, Plastic, 5A, 10 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F8.0mm, IP68
Standard Circular Connector X-Lok, Middle Size, Plastic, 5A, 10 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F8.0mm, IP68
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp85.859 | Rp85.859 | |
| Rp85.676 | Rp856.760 | |
| Rp79.622 | Rp3.981.100 | |
| Rp75.952 | Rp7.595.200 | |
| Rp72.283 | Rp14.456.600 | |
| Rp68.798 | Rp34.399.000 | |
| Rp64.394 | Rp64.394.000 | |
| Rp63.477 | Rp126.954.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694020
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
