DCD-06AMMM-QL8C05
Images are for reference only
See Product Specifications
See Product Specifications
523-DCD06AMMMQL8C05
DCD-06AMMM-QL8C05
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 5000mm, PVC, 14/24 AWG, IP68 Mated
Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 5000mm, PVC, 14/24 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.584.727 | Rp1.584.727 | |
| Rp1.362.924 | Rp13.629.240 | |
| Rp1.254.499 | Rp62.724.950 | |
| Rp1.170.108 | Rp117.010.800 | |
| 200 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
