DCD-06PMMS-QC8001

Amphenol LTW
523-DCD06PMMSQC8001
DCD-06PMMS-QC8001

Mfr.:

Description:
Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Male Connector, Male Contact, Circular, 1"-20 UNEF, Push Lock, Solder, Receptacle, Front Fastened, IP68 Unmated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp176.855 Rp176.855
Rp167.682 Rp1.676.820
Rp159.427 Rp3.188.540
Rp151.721 Rp7.586.050
Rp142.915 Rp14.291.500
Rp137.962 Rp27.592.400
Rp128.972 Rp64.486.000
Rp124.202 Rp124.202.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
6 Position
Brand: Amphenol LTW
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.