DD-07RFFS-RC8C30
Images are for reference only
See Product Specifications
See Product Specifications
523-DD-07RFFS-RC8C30
DD-07RFFS-RC8C30
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 07 pins, Female Connector, Female Contact, Circular, 1 inch - 20 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 300mm, 20 AWG, IP68 Unmated
Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 07 pins, Female Connector, Female Contact, Circular, 1 inch - 20 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 300mm, 20 AWG, IP68 Unmated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp246.937 | Rp246.937 | |
| Rp213.181 | Rp2.131.810 | |
| Rp212.814 | Rp4.256.280 | |
| Rp185.295 | Rp9.264.750 | |
| Rp175.938 | Rp17.593.800 | |
| Rp174.104 | Rp34.820.800 | |
| Rp170.434 | Rp85.217.000 | |
| Rp170.251 | Rp170.251.000 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
