DD-12RFMC-RC7B15
Images are for reference only
See Product Specifications
See Product Specifications
523-DD-12RFMC-RC7B15
DD-12RFMC-RC7B15
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 12 pins, Female Connector, Male Contact, Circular, 1 inch - 20 UNS, Push Lock With Latch, Crimp, Receptacle With Wires, Rear Fastened, Length 150mm, 20 AWG, IP67 Unmated
Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 12 pins, Female Connector, Male Contact, Circular, 1 inch - 20 UNS, Push Lock With Latch, Crimp, Receptacle With Wires, Rear Fastened, Length 150mm, 20 AWG, IP67 Unmated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp365.819 | Rp365.819 | |
| Rp328.026 | Rp3.280.260 | |
| Rp285.647 | Rp14.282.350 | |
| Rp272.805 | Rp27.280.500 | |
| Rp271.154 | Rp54.230.800 | |
| Rp267.301 | Rp133.650.500 | |
| 2.000 | Quote |
Datasheet
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
