HDM12A-05BFFB-SL7001
Images are for reference only
See Product Specifications
See Product Specifications
523-HDM12A05BFBSL701
HDM12A-05BFFB-SL7001
Mfr.:
Description:
Circular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated
Circular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated
Datasheet:
In Stock: 92
-
Stock:
-
92 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp341.969 | Rp341.969 | |
| Rp341.786 | Rp3.417.860 | |
| Rp263.632 | Rp26.363.200 | |
| Rp253.725 | Rp126.862.500 | |
| 1.000 | Quote |
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
