HDM12A-05PMMP-SF8001
Images are for reference only
See Product Specifications
See Product Specifications
523-HDM12A05PMPSF801
HDM12A-05PMMP-SF8001
Mfr.:
Description:
Circular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Receptacle, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K
Circular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Receptacle, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K
Datasheet:
In Stock: 31
-
Stock:
-
31 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp206.576 | Rp206.576 | |
| Rp198.687 | Rp1.986.870 | |
| Rp159.060 | Rp7.953.000 | |
| Rp141.815 | Rp14.181.500 | |
| Rp140.530 | Rp28.106.000 | |
| Rp125.670 | Rp62.835.000 | |
| Rp120.350 | Rp120.350.000 | |
| 2.000 | Quote |
- CNHTS:
- 8536901900
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
