M12B05ML-12BML-SD010
Images are for reference only
See Product Specifications
See Product Specifications
523-2B05ML12BMLSD010
M12B05ML-12BML-SD010
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp569.827 | Rp569.827 | |
| Rp508.735 | Rp5.087.350 | |
| Rp442.322 | Rp22.116.100 | |
| Rp434.984 | Rp43.498.400 | |
| Rp426.361 | Rp85.272.200 | |
| Rp418.656 | Rp209.328.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
