M12T-04BFFM-SL8H10
Images are for reference only
See Product Specifications
See Product Specifications
523-M12T04BFFMSL8H10
M12T-04BFFM-SL8H10
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.353.018 | Rp1.353.018 | |
| Rp1.204.415 | Rp12.044.150 | |
| Rp1.158.000 | Rp23.160.000 | |
| Rp1.119.289 | Rp55.964.450 | |
| Rp992.702 | Rp99.270.200 |
Datasheet
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
