M12T-04PFFS-SH8B15
Images are for reference only
See Product Specifications
See Product Specifications
523-M12T04PFFSSH8B15
M12T-04PFFS-SH8B15
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K
Datasheet:
In Stock: 63
-
Stock:
-
63 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp171.352 | Rp171.352 | |
| Rp145.484 | Rp1.454.840 | |
| Rp145.117 | Rp2.902.340 | |
| Rp141.448 | Rp7.072.400 | |
| Rp137.778 | Rp13.777.800 | |
| Rp122.735 | Rp24.547.000 | |
| Rp115.396 | Rp57.698.000 | |
| Rp97.784 | Rp97.784.000 |
Datasheet
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442091
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
