M12T-04PMMS-SH8B50
Images are for reference only
See Product Specifications
See Product Specifications
523-M12T04PMMSSH8B50
M12T-04PMMS-SH8B50
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp172.452 | Rp172.452 | |
| Rp146.401 | Rp1.464.010 | |
| Rp139.613 | Rp2.792.260 | |
| Rp137.228 | Rp6.861.400 | |
| Rp131.174 | Rp13.117.400 | |
| Rp118.148 | Rp23.629.600 | |
| Rp109.159 | Rp54.579.500 | |
| Rp106.223 | Rp106.223.000 | |
| Rp105.490 | Rp210.980.000 |
Datasheet
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
