MSAP-03BMMM-SL8D02
Images are for reference only
See Product Specifications
See Product Specifications
523-MSAP03BMMMSL8D02
MSAP-03BMMM-SL8D02
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp145.484 | Rp145.484 | |
| Rp145.300 | Rp1.453.000 | |
| Rp137.778 | Rp2.755.560 | |
| Rp135.210 | Rp6.760.500 | |
| Rp128.239 | Rp12.823.900 | |
| Rp122.001 | Rp24.400.200 | |
| Rp117.047 | Rp58.523.500 | |
| Rp113.011 | Rp113.011.000 | |
| 2.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
