MSAP-04BMMM-SL8A04
Images are for reference only
See Product Specifications
See Product Specifications
523-MSAP04BMMMSL8A04
MSAP-04BMMM-SL8A04
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp248.221 | Rp248.221 | |
| Rp206.943 | Rp2.069.430 | |
| Rp205.475 | Rp4.109.500 | |
| Rp180.892 | Rp9.044.600 | |
| Rp172.636 | Rp17.263.600 | |
| Rp170.067 | Rp34.013.400 | |
| Rp168.416 | Rp84.208.000 | |
| Rp166.765 | Rp166.765.000 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
