MSAP03ML-SAPFL-SB005
Images are for reference only
See Product Specifications
See Product Specifications
523-AP03MLSAPFLSB005
MSAP03ML-SAPFL-SB005
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp353.711 | Rp353.711 | |
| Rp298.489 | Rp2.984.890 | |
| Rp264.916 | Rp13.245.800 | |
| Rp251.340 | Rp25.134.000 | |
| Rp248.588 | Rp49.717.600 | |
| Rp246.020 | Rp123.010.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
