MSAP03MR-SAPFR-SD002
Images are for reference only
See Product Specifications
See Product Specifications
523-AP03MRSAPFRSD002
MSAP03MR-SAPFR-SD002
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp277.575 | Rp277.575 | |
| Rp229.142 | Rp2.291.420 | |
| Rp228.408 | Rp4.568.160 | |
| Rp201.439 | Rp10.071.950 | |
| Rp192.083 | Rp19.208.300 | |
| Rp189.331 | Rp37.866.200 | |
| Rp187.496 | Rp93.748.000 | |
| Rp185.662 | Rp185.662.000 | |
| 2.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
