MSAP05ML-SAPFL-SDA05
Images are for reference only
See Product Specifications
See Product Specifications
523-MA05MLAFLSDA05
MSAP05ML-SAPFL-SDA05
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K
Datasheet:
In Stock: 228
-
Stock:
-
228 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp211.162 | Rp211.162 | |
| Rp193.550 | Rp1.935.500 | |
| Rp181.442 | Rp3.628.840 | |
| Rp176.489 | Rp8.824.450 | |
| Rp168.049 | Rp16.804.900 | |
| Rp154.290 | Rp30.858.000 | |
| Rp146.951 | Rp73.475.500 | |
| Rp139.980 | Rp139.980.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442091
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
