MSAS-04BFFD-SL8001

Amphenol LTW
523-MSAS04BFFDSL8001
MSAS-04BFFD-SL8001

Mfr.:

Description:
Circular Metric Connectors M12 Metric Circular Connector, A Code, Metal Shielded, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, IDC, Field Installable, F4.7 - F5.7mm, IP68 Mated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp428.196 Rp428.196
Rp363.985 Rp3.639.850
Rp341.236 Rp10.237.080
Rp324.908 Rp16.245.400
Rp309.497 Rp30.949.700
Rp290.050 Rp72.512.500
Rp276.291 Rp138.145.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Threaded
A Coded
250 V
IP68
M12
Body Style: Straight
Brand: Amphenol LTW
Contact Gender: Female
Housing Material: Thermoplastic (TP)
Length: 53.5 mm
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M Series Circular Metric Connector Adapters

Amphenol LTW M Series Circular Metric Connector Adapters include a wide range of I, T, and Y adapters, T cables, and Y cables. These adapters offer various codes: I adapters provide M12 A and D codes, T adapters provide M12 A and B codes, and Y adapters provide A, D, and I codes. The T and Y cables offer M12 A, B, D, and I codes. M series adapters feature a feed-through, waterproof design and are available in straight or angled versions. Additional features include a high-performance data transmission rate of up to 10Gbps and gold-plated copper alloy M12 female pin and RJ45 contacts. Amphenol LTW M Series Circular Metric Connector Adapters meet the requirements of the industrial Ethernet field and comply with IEC standards.