MSAS-08PMMS-SF8BA0
Images are for reference only
See Product Specifications
See Product Specifications
523-MSAS08PMMSSF8BA0
MSAS-08PMMS-SF8BA0
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp279.410 | Rp279.410 | |
| Rp230.793 | Rp2.307.930 | |
| Rp209.144 | Rp10.457.200 | |
| Rp199.971 | Rp19.997.100 | |
| Rp193.734 | Rp38.746.800 | |
| Rp187.496 | Rp93.748.000 | |
| Rp181.075 | Rp181.075.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694030
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
