MSBP05ML-SBPFR-SD005
Images are for reference only
See Product Specifications
See Product Specifications
523-BP05MLSBPFRSD005
MSBP05ML-SBPFR-SD005
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp396.823,98 | Rp396.823,98 | |
| Rp350.408,60 | Rp3.504.086,00 | |
| Rp310.047,40 | Rp15.502.370,00 | |
| Rp297.205,20 | Rp29.720.520,00 | |
| Rp294.086,38 | Rp58.817.276,00 | |
| Rp291.517,94 | Rp145.758.970,00 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
