MSDP04ML-SDPFR-SDA05
Images are for reference only
See Product Specifications
See Product Specifications
523-DP04MLSDPFRSDA05
MSDP04ML-SDPFR-SDA05
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K
Sensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp245.469 | Rp245.469 | |
| Rp204.925 | Rp2.049.250 | |
| Rp203.274 | Rp4.065.480 | |
| Rp178.874 | Rp8.943.700 | |
| Rp170.618 | Rp17.061.800 | |
| Rp168.233 | Rp33.646.600 | |
| Rp166.582 | Rp83.291.000 | |
| Rp164.931 | Rp164.931.000 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
