RCP-5SBMMM-SLM7B11
Images are for reference only
See Product Specifications
See Product Specifications
523-RCP5SBMMMSLM7B11
RCP-5SBMMM-SLM7B11
Mfr.:
Description:
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 11000mm, IP67 Mated
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 11000mm, IP67 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp613.307 | Rp613.307 | |
| Rp545.427 | Rp5.454.270 | |
| Rp475.895 | Rp23.794.750 | |
| Rp462.136 | Rp46.213.600 | |
| Rp453.513 | Rp90.702.600 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
