RCP-5SPFFB-TCU7BA0
Images are for reference only
See Product Specifications
See Product Specifications
523-RCP5SPFFBTCU7BA0
RCP-5SPFFB-TCU7BA0
Mfr.:
Description:
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, Short Body, Receptacle With Cable/Wire, Length 1000mm, IP67 Unmated
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, Short Body, Receptacle With Cable/Wire, Length 1000mm, IP67 Unmated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp327.293 | Rp327.293 | |
| Rp298.489 | Rp2.984.890 | |
| Rp262.164 | Rp13.108.200 | |
| Rp248.038 | Rp24.803.800 | |
| Rp247.121 | Rp49.424.200 | |
| Rp241.984 | Rp120.992.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
