SDB-15PMMP-SB8002

Amphenol LTW
523-SDB15PMMPSB8002
SDB-15PMMP-SB8002

Mfr.:

Description:
D-Sub Cables D-Sub, Standard, Metal, 5A, 15 pins, Male Connector, Male Contact, Right Angle With Board Lock, Screw Thread, PCB 90 , Receptacle, IP68

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp334.815 Rp334.815
Rp284.546 Rp2.845.460
Rp266.567 Rp5.331.340
Rp241.800 Rp12.090.000
Rp219.235 Rp21.923.500
Rp208.777 Rp41.755.400
Rp204.374 Rp102.187.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Brand: Amphenol LTW
Product Type: D-Sub Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.