SM12A-04BFFB-SL7001
Images are for reference only
See Product Specifications
See Product Specifications
523-A04BFFBSL7001
SM12A-04BFFB-SL7001
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Stainless, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Stainless, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.101.861 | Rp1.101.861 | |
| Rp956.377 | Rp9.563.770 | |
| Rp919.502 | Rp18.390.040 | |
| Rp888.864 | Rp44.443.200 | |
| Rp839.880 | Rp83.988.000 | |
| Rp788.328 | Rp157.665.600 |
Datasheet
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
