Z2B1-ACNMAN-BN0001

Amphenol LTW
523-Z2B1ACNMANBN0001
Z2B1-ACNMAN-BN0001

Mfr.:

Description:
FFC & FPC Connectors ZConnect, LV214-Compliant Connector, 2nd Lock, Connector Position Assurance (CPA), B Code, Plug, Plastic, 1A, Male Connector, Quick Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.940 Rp33.940
Rp29.354 Rp293.540
Rp28.436 Rp710.900
Rp26.051 Rp2.605.100
Rp24.767 Rp6.191.750
Rp23.116 Rp13.869.600
Rp18.713 Rp22.455.600

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
36 Position
Solder Pin
Straight
1 A
Zconnect
- 40 C
+ 110 C
Brand: Amphenol LTW
Gender: Male
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 600
Subcategory: FFC & FPC Connectors
Tradename: Zconnect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ZConnect® Low-Profile LV214-Compliant Connectors

Amphenol LTW ZConnect® Low-Profile LV214-Compliant Connectors are low-profile connectors (8mm maximum mated height) for space-saving. Amphenol LTW ZConnect Connectors are robust enough to meet the automotive requirements of LV214 (VW75174). The series ranges from 8 to 40 contacts at 1A up to 120VDC with 0.9mm/1.8mm/2.7mm pitch. The connectors include mated and unmated versions and an IPx67 option.