ZA-12CFRS-BA0001

Amphenol LTW
523-ZA-12CFRS-BA0001
ZA-12CFRS-BA0001

Mfr.:

Description:
FFC & FPC Connectors ZConnect RCPT 12P FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
Rp107.508 Rp64.504.800
Rp98.151 Rp117.781.200
2.400 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
12 Position
2.7 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
1 A
- 40 C
+ 110 C
Reel
Brand: Amphenol LTW
Gender: Female
Housing Colour: Black
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 600
Subcategory: FFC & FPC Connectors
Tradename: ZConnect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ZConnect® Low-Profile LV214-Compliant Connectors

Amphenol LTW ZConnect® Low-Profile LV214-Compliant Connectors are low-profile connectors (8mm maximum mated height) for space-saving. Amphenol LTW ZConnect Connectors are robust enough to meet the automotive requirements of LV214 (VW75174). The series ranges from 8 to 40 contacts at 1A up to 120VDC with 0.9mm/1.8mm/2.7mm pitch. The connectors include mated and unmated versions and an IPx67 option.