FLX2-1FT

Amphenol Network Solutions
523-FLX2-1FT
FLX2-1FT

Mfr.:

Description:
Cable Mounting & Accessories 2" FLEXTRAX 1' SECTION W/CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp459.934 Rp459.934
Rp390.953 Rp3.909.530
Rp366.370 Rp9.159.250
Rp348.941 Rp17.447.050
Rp332.246 Rp33.224.600
Rp312.983 Rp78.245.750
Rp304.911 Rp152.455.500

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
Cable Mounts
Mounting Clip
Black
2 in
Brand: Amphenol Network Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 2” FlexTrax 1’ Section with Clips
Product: Cable Clips
Series: FLEXTRAX
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FLEXTRAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99