MAP-57-30

Amphenol Nexus Technologies
654-MAP-57-30
MAP-57-30

Mfr.:

Description:
Circular DIN Connectors 7-Conductor Plug 7-Conductor Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.821.391 Rp1.821.391
Rp1.679.760 Rp16.797.600
Rp1.540.514 Rp38.512.850
Rp1.533.359 Rp76.667.950
Rp1.448.784 Rp144.878.400
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
Mini DIN
Gold
500 mA
60 V
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

Miniature M55116-Type TAC Connectors

Amphenol Nexus Technologies Miniature M55116-Type TAC Connectors are designed to MIL-DTL-55116 requirements at half the size of the standard connectors. The series is ideal for reducing size and weight while still maintaining many of the performance benefits wherever an M55116 connector is needed on a newly designed system. Amphenol NEXUS Technologies Miniature M55116-Type TAC Connectors are ideally suited for soldier-worn applications, radio systems, and ruggedized communications systems.