HVSL1000063A035

Amphenol PCD Shenzhen
654-HVSL1000063A035
HVSL1000063A035

Mfr.:

Description:
Automotive Connectors 10MM HVSL1000 ST PLG 3WAY W/O HVIL-A CODE
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.503.862 Rp2.503.862
Rp2.297.837 Rp27.574.044
Rp2.209.409 Rp66.282.270
Rp2.135.658 Rp115.325.532
Rp2.017.693 Rp205.804.686

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
Brand: Amphenol PCD Shenzhen
Product Type: Automotive Connectors
Factory Pack Quantity: 6
Subcategory: Automotive Connectors
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
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Safety Lock (HVSL) Connectors

Amphenol PCD Shenzhen High Voltage Safety Lock (HVSL) Connectors are ideal for electrical vehicle (EV) batteries, chargers, and related applications. The HVSL series offers up to 1000V voltage, up to 330A operating current, and a -40°C to +125°C operating temperature range. These circular connectors feature a 2.8mm to 10mm RADSOK contact and IP67/IP67K sealing. Amphenol PCD Shenzhen HVSL Connectors include secondary locking and external or internal HVIL. Applications include EV batteries, chargers, inverters, junction boxes, and power distribution boxes.

Amphenol PCD Shenzhen HVSL Connectors

Amphenol PCD Shenzhen HVSL Circular Connectors for EV applications feature up to 1000V voltage, up to 330A operating current, and a -40ºC to +125ºC operating temperature range. HVSL connectors provide a 2.8 to 10mm RADSOK contact and IP67 / IP67K sealing. The series includes secondary locking and external or internal HVIL. Applications include electrical vehicle (EV) batteries, inverters, junction boxes, and power distribution boxes.