MS3057-24A

Amphenol PCD
523-MS3057-24A
MS3057-24A

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Backshell MS3057A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Strain Reliefs
MIL-DTL-5015
36
Straight
MS
Brand: Amphenol PCD
Cable Diameter: 34.92 mm
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Qualification: EREL
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 73,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.