RSN116130
Images are for reference only
See Product Specifications
See Product Specifications
523-RSN116130
RSN116130
Mfr.:
Description:
Relay Sockets & Fixings 2,4 pole/10 amp 3Pole/25ampBrdMnt
Relay Sockets & Fixings 2,4 pole/10 amp 3Pole/25ampBrdMnt
Datasheet:
In Stock: 27
-
Stock:
-
27 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.380.394 | Rp2.380.394 | |
| Rp2.122.449 | Rp21.224.490 | |
| Rp2.026.316 | Rp50.657.900 | |
| Rp1.820.657 | Rp91.032.850 | |
| Rp1.772.040 | Rp177.204.000 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690090
- USHTS:
- 8536698000
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
