SQR822700

Amphenol PCD
523-SQR822700
SQR822700

Mfr.:

Description:
Rectangular Mil Spec Connectors Rear Mount Flange Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp676.234 Rp676.234
Rp574.780 Rp5.747.800
Rp527.631 Rp13.190.775
Rp470.942 Rp47.094.200
Rp456.448 Rp114.112.000
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Housings
8 Position
2 Row
Panel Mount
SOLARIS
Straight
Brand: Amphenol PCD
Housing Material: Polyetherimide (PEI)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOLARIS Connectors

Amphenol PCD SOLARIS Connectors offer a lighter, easier-to-use option than D-sub or many modular rectangular solutions. The low-profile, innovative, lightweight connectors are sealed to IP67 and are FAR25 flame- and toxicity-compliant. The connectors feature an easy-to-use spring-loaded slide lock mechanism, high mating cycles (500 minimum), and a wide -65°C to +150°C operating temperature range. Each housing has raised finger ridges for a sure grip, and a built-in cable tie access hole provides a “zero footprint” method to secure the connector to a bulkhead or cable bundle. The SOLARIS Connectors are ideal for lighting, intelligent peripherals, seat actuators, and low/medium power in aerospace, rail mass transit, robotic, and automotive applications.