HCSP-3BS-1100

Amphenol Piher
531-HCSP-3BS-1100
HCSP-3BS-1100

Mfr.:

Description:
Current Sensors – Industrial Three-Phase Open Loop Current Sensor - Hall effect, AC/DC, 5V, 1100A, Busbar mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
97 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.619.768 Rp1.619.768
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Current Sensors – Industrial
RoHS:  
1.1 kA
Open Loop
70 MHz to 250 MHz
Brand: Amphenol Piher
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: HCSP-3BS
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: 3-Phase Current Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

HCSP-3BS Current Sensor

Amphenol Piher HCSP-3BS Current Sensor is a three-phase open loop sensor with busbar mounting. This current sensor generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. The sensor has been designed to accurately measure AC and DC currents in automotive battery management and motor control applications based on Hall effect technology. Amphenol Piher HCSP-3BS Current Sensor applications include EV motor inverters and DC/DC converters.