3CSFP91-C
Images are for reference only
See Product Specifications
See Product Specifications
46-3CSFP91C
3CSFP91-C
Mfr.:
Description:
Fibre Optic Transmitters, Receivers, Transceivers HP 3CSFP91 Compatible TAA 1000Base-SX SFP Transceiver (MMF, 850nm, 550m, LC, DOM)
Fibre Optic Transmitters, Receivers, Transceivers HP 3CSFP91 Compatible TAA 1000Base-SX SFP Transceiver (MMF, 850nm, 550m, LC, DOM)
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp867.215 | Rp867.215 | |
| Rp783.007 | Rp7.830.070 | |
| Rp761.542 | Rp76.154.200 |
Datasheet
Compliance Codes
- USHTS:
- 8517620090
- JPHTS:
- 851762090
- TARIC:
- 8517620000
- ECCN:
- 5A991.b.1
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
