710413-001-C
Images are for reference only
See Product Specifications
See Product Specifications
46-710413-001-C
710413-001-C
Mfr.:
Description:
Desktop AC Adapters HP 710413-001 Compatible 90W 19V at 4.74A Black 4.5 mm x 3.0 mm Laptop Power Adapter and Cable
Desktop AC Adapters HP 710413-001 Compatible 90W 19V at 4.74A Black 4.5 mm x 3.0 mm Laptop Power Adapter and Cable
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.566.748 | Rp1.566.748 | |
| Rp1.437.959 | Rp14.379.590 | |
| Rp1.382.555 | Rp34.563.875 | |
| Rp1.336.506 | Rp66.825.300 | |
| Rp1.262.572 | Rp126.257.200 | |
| 250 | Quote |
Indonesia
