L4R65AA-C
Images are for reference only
See Product Specifications
See Product Specifications
46-L4R65AA-C
L4R65AA-C
Mfr.:
Description:
Desktop AC Adapters HP L4R65AA Compatible 90W 19V at 4.7A Laptop Power Adapter
Desktop AC Adapters HP L4R65AA Compatible 90W 19V at 4.7A Laptop Power Adapter
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.629.859 | Rp1.629.859 | |
| Rp1.495.749 | Rp14.957.490 | |
| Rp1.438.143 | Rp35.953.575 | |
| Rp1.390.076 | Rp69.503.800 | |
| Rp1.313.390 | Rp131.339.000 | |
| 250 | Quote |
Indonesia
