SFP-FAST-MM/LC-C
46-SFPFASTMMLCC
SFP-FAST-MM/LC-C
Mfr.:
Description:
Fibre Optic Transmitters, Receivers, Transceivers Hirschmann SFP-FAST-MM/LC Compatible TAA 100Base-FX SFP Transceiver (MMF, 1310nm, 2km, LC, DOM)
Fibre Optic Transmitters, Receivers, Transceivers Hirschmann SFP-FAST-MM/LC Compatible TAA 100Base-FX SFP Transceiver (MMF, 1310nm, 2km, LC, DOM)
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp993.803 | Rp993.803 | |
| Rp902.073 | Rp9.020.730 | |
| Rp895.101 | Rp89.510.100 |
Datasheet
Compliance Codes
- USHTS:
- 8517620090
- JPHTS:
- 851762090
- TARIC:
- 8517620000
- ECCN:
- 5A991.b.1
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
