USB2LGT3MB-C
Images are for reference only
See Product Specifications
See Product Specifications
46-USB2LGT3MB
USB2LGT3MB-C
Mfr.:
Description:
USB Cables / IEEE 1394 Cables 3m (9.8ft) USB-A 2.0 Male to Lightning Male Sync and Charge Black Cable
USB Cables / IEEE 1394 Cables 3m (9.8ft) USB-A 2.0 Male to Lightning Male Sync and Charge Black Cable
Lifecycle:
New At Mouser
In Stock: 11
-
Stock:
-
11 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp359.031 | Rp359.031 | |
| Rp307.112 | Rp3.071.120 | |
| Rp288.950 | Rp7.223.750 | |
| Rp279.410 | Rp13.970.500 | |
| Rp256.661 | Rp25.666.100 | |
| Rp239.782 | Rp59.945.500 | |
| Rp226.573 | Rp113.286.500 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
