VGAMM3-C

Amphenol ProLabs
46-VGAMM3
VGAMM3-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3ft VGA Male to VGA Male Cable Black

Lifecycle:
New At Mouser

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.725 Rp60.725
Rp59.625 Rp596.250
Rp58.340 Rp2.917.000
Rp55.405 Rp5.540.500
Rp39.627 Rp9.906.750
Rp37.793 Rp18.896.500
Rp34.307 Rp34.307.000
Rp31.739 Rp79.347.500

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Video Extension Cable
VGA
VGA
3 ft
Black
AAV
Brand: Amphenol ProLabs
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 72618292
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.