CXL 70-5C/S

Amphenol Procom
523-CXL705CS
CXL 70-5C/S

Mfr.:

Description:
Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.483.231 Rp9.483.231
Rp8.272.578 Rp82.725.780

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Outdoor Antennas
Collinear, broad-band
380 MHz
410 MHz
7.2 dBi
30 MHz
50 Ohms
1.5:1
- 35 C
+ 70 C
Dipole
Mast Mount
395 MHz
Marine
2200 mm
IP66
Brand: Amphenol Procom
Frequency Range: 380 MHz to 410 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100000120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99