031-6219

Amphenol RF
523-31-6219
031-6219

Mfr.:

Description:
RF Connectors / Coaxial Connectors FEMALE BULKHEAD U.FL FRONT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp168.967 Rp168.967
Rp138.512 Rp3.462.800
Rp136.678 Rp6.833.900
Rp127.321 Rp12.732.100
Rp115.213 Rp28.803.250
Rp108.058 Rp54.029.000
Rp99.435 Rp99.435.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-TNC
Jack (Pin)
50 Ohms
3 GHz
Crimp
Straight
Reverse
Bulkhead - Front Mount
1.13 mm
IP67
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 31-6219
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.

IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More