095-902-514-036

Amphenol RF
523-095-902-514-036
095-902-514-036

Mfr.:

Description:
RF Cable Assemblies SMA St Plg to SMA St Jck RG-58 36in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp290.968 Rp290.968
Rp277.575 Rp13.878.750
Rp274.273 Rp27.427.300

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Straight
914.4 mm (36 in)
50 Ohms
3 GHz
RG-58
Black
Bulk
Brand: Amphenol RF
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 56,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.