ST0686-10-N02-U

Amphenol RF
523-ST0686-10-N02-U
ST0686-10-N02-U

Mfr.:

Description:
Antennas RF Antenna Embedded LPWAN 902 MHz - 928 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 6330   Multiples: 6330
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.870 Rp49.817.100

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Modules
Helical
902 MHz
928 MHz
2.1 dBi
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
915 MHz
Tray
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 6330
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99