AHDC06-18

Amphenol SINE Systems
654-AHDC06-18
AHDC06-18

Mfr.:

Description:
Automotive Connectors RCP CAP 18 THREADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.596 Rp66.596
Rp59.808 Rp598.080
Rp55.955 Rp1.398.875
Rp53.387 Rp2.669.350
Rp50.818 Rp5.081.800
Rp50.635 Rp12.658.750
Rp42.930 Rp42.930.000
Rp40.361 Rp100.902.500

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Cap
Receptacle (Female)
Cable Mount / Free Hanging
AHDP
Bulk
Brand: Amphenol SINE Systems
Description/Function: For AHDP Series, size 18
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: DuraMate
Unit Weight: 18,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8536699099
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.