ARC13-24PC-BM03SP1

Amphenol SINE Systems
654-ARC1324PCBM03SP1
ARC13-24PC-BM03SP1

Mfr.:

Description:
Automotive Connectors A SERIES ARC BOARDLOCK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp637.890 Rp637.890
Rp542.308 Rp5.423.080
Rp491.856 Rp12.296.400
Rp468.190 Rp18.727.600
Rp454.981 Rp54.597.720
Rp428.563 Rp119.997.640

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
24 Position
Nickel
Black
ARC
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Tradename: BoardLock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.