ARCWR-015-4005

Amphenol SINE Systems
654-ARCWR-015-4005
ARCWR-015-4005

Mfr.:

Description:
Automotive Connectors 40 Position Plug Wire Router, ARC Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.131 Rp45.131
Rp38.343 Rp383.430
Rp35.775 Rp894.375
Rp34.124 Rp1.706.200
Rp31.005 Rp3.100.500
Rp29.537 Rp7.384.250
Rp28.620 Rp14.310.000
Rp27.519 Rp27.519.000
Rp25.868 Rp64.670.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Wire Router
40 Position
Black
ARC
Bulk
Brand: Amphenol SINE Systems
Dimensions: 73.1 mm x 32.3 mm x 12.3 mm
Height: 12.3 mm
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Length: 73.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: ARC Series
Width: 32.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.