AT04-08PB-PM16

Amphenol SINE Systems
654-AT04-08PB-PM16
AT04-08PB-PM16

Mfr.:

Description:
Automotive Connectors 8 Position Receptacle, Pin, Panel Mount, Key B, Self-Threading, Reduced Diameter Seal, Strain Relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
150
Expected 04/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.371 Rp102.371
Rp95.032 Rp950.320
Rp91.547 Rp2.288.675
Rp82.924 Rp4.146.200
Rp77.237 Rp7.723.700
Rp71.916 Rp21.574.800
Rp65.679 Rp39.407.400
Rp60.909 Rp63.954.450
Rp58.340 Rp148.767.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
Pin (Male)
Panel Mount
Crimp
20 AWG
14 AWG
Black
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Type: Pin (Male)
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Tradename: PanelMate
Type: Receptacle
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.