AT60-16-0822

Amphenol SINE Systems
523-AT60-16-0822
AT60-16-0822

Mfr.:

Description:
Automotive Connectors M Cont, Sz 16 20-22 Price Per PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.765

Stock:
30.765 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp5.100 Rp51.000
Rp4.550 Rp113.750
Rp4.330 Rp433.000
Rp3.871 Rp967.750
Rp3.688 Rp3.688.000
Rp2.825 Rp7.062.500
Full Reel (Order in multiples of 16000)
Rp2.715 Rp43.440.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Crimp
Nickel
22 AWG
20 AWG
ISOBUS
Reel
Cut Tape
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 13 A
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Tradename: DuraMate
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 2,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Isobus Implement Connectors

Amphenol-Tuchel Isobus Implement IBIC Connectors are compatible with ISO 11783-2 standards and include field-installable cable connectors and overmolded cable assemblies. Derived from the AHDP Duramate™ environmentally sealed connector series, the standard protocol establishes the electrical connection of implements to the tractor or other agriculture vehicles in order to transfer power, signals, and CAN-bus communication between the tractor and implement. The ergonomic plug-and-play design is easy to assemble with standard tools and provides a cost-effective quick-connect bayonet locking system manufactured to withstand harsh environments.  Amphenol-Tuchel Isobus Implement IBIC Connectors offer IP67 / IP6K9K protection when mated.

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.